


15412085A2070 | |
|---|---|
DigiKey Part Number | 732-15412085A2070TR-ND - Tape & Reel (TR) 732-15412085A2070CT-ND - Cut Tape (CT) 732-15412085A2070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15412085A2070 |
Description | WL-SISW SMT INFRARED SIDEVIEW LE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.4V 50mA 7mW/sr @ 20mA 20° 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 15412085A2070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 7mW/sr @ 20mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 20° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,69800 € | 6,98 € |
| 100 | 0,51880 € | 51,88 € |
| 500 | 0,43920 € | 219,60 € |
| 1.000 | 0,41315 € | 413,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36379 € | 727,58 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

