
1541021ECA170 | |
|---|---|
DigiKey Part Number | 732-1541021ECA170TR-ND - Tape & Reel (TR) 732-1541021ECA170CT-ND - Cut Tape (CT) 732-1541021ECA170DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1541021ECA170 |
Description | SENSOR PHOTODIODE 940NM 2SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 110° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 1541021ECA170 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 700nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 33 V | |
Current - Dark (Typ) | 10nA (Max) | |
Active Area | - | |
Viewing Angle | 110° | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40100 € | 4,01 € |
| 50 | 0,34500 € | 17,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28178 € | 1.408,90 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |


