


15400594A3590 | |
|---|---|
DigiKey Part Number | 732-11413-ND |
Manufacturer | |
Manufacturer Product Number | 15400594A3590 |
Description | LED IR 940NM 100MA RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.3V 100mA 10mW/sr @ 50mA 35° Radial |
Datasheet | Datasheet |
EDA/CAD Models | 15400594A3590 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 10mW/sr @ 50mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 35° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 50 | 0,29780 € | 14,89 € |
| 100 | 0,21380 € | 21,38 € |
| 500 | 0,19434 € | 97,17 € |
| 1.000 | 0,17645 € | 176,45 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |





















