


1540051EC3590 | |
|---|---|
DigiKey Part Number | 732-13444-ND |
Manufacturer | |
Manufacturer Product Number | 1540051EC3590 |
Description | SENSOR PHOTODIODE 940NM RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 35° Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1540051EC3590 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 700nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Dark (Typ) | 30nA (Max) | |
Active Area | - | |
Viewing Angle | 35° | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,37800 € | 3,78 € |
| 50 | 0,33200 € | 16,60 € |
| 250 | 0,29848 € | 74,62 € |
| 500 | 0,26662 € | 133,31 € |
| 1.000 | 0,24408 € | 244,08 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |






