
151054BS04500 | |
|---|---|
DigiKey Part Number | 732-11406-ND |
Manufacturer | |
Manufacturer Product Number | 151054BS04500 |
Description | LED BLUE CLEAR T/H |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 2.7V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 151054BS04500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Current - Test | 20mA | |
Viewing Angle | 45° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 461nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 8.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 50 | 0,18180 € | 9,09 € |
| 100 | 0,12750 € | 12,75 € |
| 500 | 0,11582 € | 57,91 € |
| 1.000 | 0,10572 € | 105,72 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

















