
150353DS74500 | |
|---|---|
DigiKey Part Number | 732-12002-2-ND - Tape & Reel (TR) 732-12002-1-ND - Cut Tape (CT) 732-12002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150353DS74500 |
Description | LED BLUE CLEAR 2SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 3.2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 150353DS74500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Round with Domed Top | |
Lens Size | 2.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 350mA | |
Viewing Angle | 125° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 450nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 3.40mm W | |
Height (Max) | 2.25mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 3,13600 € | 31,36 € |
| 100 | 2,87960 € | 287,96 € |
| 500 | 2,24044 € | 1.120,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,79973 € | 1.799,73 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |









