150302xx73100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150302BS73100

DigiKey Part Number
732-150302BS73100TR-ND - Tape & Reel (TR)
732-150302BS73100CT-ND - Cut Tape (CT)
732-150302BS73100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
150302BS73100
Description
LED BLUE CLEAR 2SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.2V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
150302BS73100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
150mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
465nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.70mm L x 2.00mm W
Height (Max)
1.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.942
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,48300 €4,83 €
1000,35300 €35,30 €
5000,29514 €147,57 €
1.0000,27617 €276,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19001 €570,03 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €