WL-SMTW_150283xx73103
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150283GS73103

DigiKey Part Number
732-150283GS73103TR-ND - Tape & Reel (TR)
732-150283GS73103CT-ND - Cut Tape (CT)
732-150283GS73103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
150283GS73103
Description
LED GREEN CLEAR 3528 SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Green 522nm LED Indication - Discrete 3V 1411 (3528 Metric)
Datasheet
 Datasheet
EDA/CAD Models
150283GS73103 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Oval with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3V
Current - Test
150mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
517nm
Features
-
Package / Case
1411 (3528 Metric)
Supplier Device Package
Size / Dimension
3.50mm L x 2.80mm W
Height (Max)
0.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.601
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,59100 €5,91 €
500,51020 €25,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,41674 €1.666,96 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €