WL-SMTW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WL-SMTW Series
WL-SMTW Series

150224YS73100

DigiKey Part Number
732-150224YS73100TR-ND - Tape & Reel (TR)
732-150224YS73100CT-ND - Cut Tape (CT)
732-150224YS73100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
150224YS73100
Description
LED YELLOW CLEAR 2SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Yellow 586nm LED Indication - Discrete 2.1V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
150224YS73100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
589nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.00mm L x 1.40mm W
Height (Max)
1.31mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.195
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,49700 €4,97 €
1000,36400 €36,40 €
5000,30470 €152,35 €
1.0000,28527 €285,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21385 €641,55 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €