
150224RS73100A | |
---|---|
DigiKey Part Number | 732-12030-2-ND - Tape & Reel (TR) 732-12030-1-ND - Cut Tape (CT) 732-12030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150224RS73100A |
Description | LED RED CLEAR 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 150224RS73100A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.40mm W | |
Height (Max) | 1.41mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,19000 € | 0,19 € |
10 | 0,16700 € | 1,67 € |
100 | 0,15530 € | 15,53 € |
500 | 0,14240 € | 71,20 € |
1.000 | 0,12953 € | 129,53 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,10268 € | 308,04 € |
Unit Price without VAT: | 0,19000 € |
---|---|
Unit Price with VAT: | 0,22610 € |