


150224GS73100 | |
|---|---|
DigiKey Part Number | 732-11398-2-ND - Tape & Reel (TR) 732-11398-1-ND - Cut Tape (CT) 732-11398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150224GS73100 |
Description | LED GREEN CLEAR 2SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 3V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 150224GS73100 Models |
Category | Voltage - Forward (Vf) (Typ) 3V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 519nm |
Configuration Independent | Package / Case 2-SMD, J-Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.40mm W |
Millicandela Rating | Height (Max) 1.31mm |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP675-IG-2897 | QT Brightek (QTB) | 2.175 | 1516-QBLP675-IG-2897CT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 50 | 0,52860 € | 26,43 € |
| 100 | 0,37910 € | 37,91 € |
| 500 | 0,34506 € | 172,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31191 € | 935,73 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |





