
150141YS73140 | |
|---|---|
DigiKey Part Number | 732-150141YS73140TR-ND - Tape & Reel (TR) 732-150141YS73140CT-ND - Cut Tape (CT) 732-150141YS73140DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150141YS73140 |
Description | LED YELLOW CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.4V 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | 150141YS73140 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 50mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 592nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.05mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,30700 € | 3,07 € |
| 50 | 0,28240 € | 14,12 € |
| 100 | 0,25820 € | 25,82 € |
| 500 | 0,24446 € | 122,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19973 € | 399,46 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |


