WL-SMTW-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150141YS73100

DigiKey Part Number
732-5004-2-ND - Tape & Reel (TR)
732-5004-1-ND - Cut Tape (CT)
732-5004-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
150141YS73100
Description
LED YELLOW CLEAR 3528 SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
150141YS73100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
592nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.681
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
500,16160 €8,08 €
1000,14080 €14,08 €
5000,12158 €60,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,09933 €198,66 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €