
150141YS63130 | |
|---|---|
DigiKey Part Number | 732-150141YS63130TR-ND - Tape & Reel (TR) 732-150141YS63130CT-ND - Cut Tape (CT) 732-150141YS63130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150141YS63130 |
Description | LED YELLOW DIFFUSED 4PLCC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.4V 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | 150141YS63130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 50mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 592nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,63500 € | 6,35 € |
| 50 | 0,55800 € | 27,90 € |
| 100 | 0,50010 € | 50,01 € |
| 500 | 0,44740 € | 223,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33900 € | 678,00 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |


