
150141RB73100 | |
|---|---|
DigiKey Part Number | 732-4999-2-ND - Tape & Reel (TR) 732-4999-1-ND - Cut Tape (CT) 732-4999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150141RB73100 |
Description | LED BLUE/RED CLEAR 3528 SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Blue, Red 470nm Blue, 625nm Red LED Indication - Discrete 3.2V Blue, 2V Red 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | 150141RB73100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V Blue, 2V Red | |
Current - Test | 20mA Blue, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm Blue, 630nm Red | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 50 | 0,28500 € | 14,25 € |
| 100 | 0,24790 € | 24,79 € |
| 500 | 0,19952 € | 99,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17957 € | 359,14 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |






