WL-SMTD_MONO-COLOR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150141BS63140

DigiKey Part Number
732-13432-2-ND - Tape & Reel (TR)
732-13432-1-ND - Cut Tape (CT)
732-13432-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
150141BS63140
Description
LED BLUE DIFFUSED 4PLCC SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.2V 4-PLCC
Datasheet
 Datasheet
EDA/CAD Models
150141BS63140 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
50mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
465nm
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
3.70mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.528
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,64900 €6,49 €
500,57000 €28,50 €
2500,50960 €127,40 €
5000,45722 €228,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,37468 €749,36 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €