150066RG74000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150066RG74000

DigiKey Part Number
732-150066RG74000TR-ND - Tape & Reel (TR)
732-150066RG74000CT-ND - Cut Tape (CT)
732-150066RG74000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
150066RG74000
Description
LED GREEN/RED CLEAR 0606 SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Green, Red 520nm Green, 625nm Red LED Indication - Discrete 3.2V Green, 2V Red 0606 (1616 Metric)
Datasheet
 Datasheet
EDA/CAD Models
150066RG74000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 1.10mm
Voltage - Forward (Vf) (Typ)
3.2V Green, 2V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm Green, 630nm Red
Features
-
Package / Case
0606 (1616 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 1.60mm W
Height (Max)
0.80mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.793
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,30400 €3,04 €
500,21760 €10,88 €
1000,19950 €19,95 €
5000,18052 €90,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,14575 €583,00 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €