
150060WS75000 | |
|---|---|
DigiKey Part Number | 732-150060WS75000TR-ND - Tape & Reel (TR) 732-150060WS75000CT-ND - Cut Tape (CT) 732-150060WS75000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150060WS75000 |
Description | SMD Mono-color Chip LEDs |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Tinted | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 50 | 0,18860 € | 9,43 € |
| 100 | 0,16380 € | 16,38 € |
| 500 | 0,13992 € | 69,96 € |
| 1.000 | 0,13082 € | 130,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11194 € | 447,76 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |









