150040xS732x0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150040VS73240

DigiKey Part Number
732-11992-2-ND - Tape & Reel (TR)
732-11992-1-ND - Cut Tape (CT)
732-11992-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
150040VS73240
Description
LED GREEN CLEAR 0402 SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
150040VS73240 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.50mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
572nm
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48.868
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,23400 €2,34 €
1000,21070 €21,07 €
5000,18742 €93,71 €
1.0000,16497 €164,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,12748 €764,88 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €