
150040BS73240 | |
|---|---|
DigiKey Part Number | 732-11989-2-ND - Tape & Reel (TR) 732-11989-1-ND - Cut Tape (CT) 732-11989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150040BS73240 |
Description | LED BLUE CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 150040BS73240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23400 € | 2,34 € |
| 100 | 0,21070 € | 21,07 € |
| 500 | 0,18742 € | 93,71 € |
| 1.000 | 0,16497 € | 164,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,12748 € | 764,88 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |









