New at DigiKey
EPNSV1201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPNSV1201

DigiKey Part Number
6141-EPNSV1201-ND
Manufacturer
Manufacturer Product Number
EPNSV1201
Description
AC/DC DIN RAIL SUPPLY 12V 15W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 10.8V 13.8V 1.25A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wöhrle
Series
Packaging
Case
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
DC Voltage - Input (Min)
127V
DC Voltage - Input (Max)
370V
Voltage - Output 1
10.8V
Voltage - Output 2
13.8V
Current - Output (Max)
1.25A
Power (Watts)
15W
Applications
Industrial
Efficiency
85%
Operating Temperature
-20°C ~ 70°C
Features
Adjustable Output
Size / Dimension
2.28" L x 0.71" W x 3.54" H (58.0mm x 18.0mm x 90.0mm)
Approval Agency
CE, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Wöhrle
FREE SHIPPING for this product
All prices are in EUR
Case
QuantityUnit PriceExt Price
112,52000 €12,52 €
512,26400 €61,32 €
1011,91900 €119,19 €
2511,66000 €291,50 €
5011,40080 €570,04 €
10011,05540 €1.105,54 €
25010,79624 €2.699,06 €
Unit Price without VAT:12,52000 €
Unit Price with VAT:14,89880 €