
2614011037000 | |
|---|---|
cms-digikey-product-number | 732-2614011037000TR-ND - Tape & Reel (TR) 732-2614011037000CT-ND - Cut Tape (CT) 732-2614011037000DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | 2614011037000 |
cms-description | RF TXRX MOD NAV CER PATCH SMD |
cms-customer-reference | |
cms-detailed-description | Navigation BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 1.56GHz ~ 1.62GHz Integrated, Ceramic Patch Surface Mount |
Datasheet | Datasheet |
cms-eda-cad-models | 2614011037000 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 1.56GHz ~ 1.62GHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | -165dBm | |
Serial Interfaces | I2C, UART | |
Antenna Type | Integrated, Ceramic Patch | |
Utilized IC / Part | SiRFstar V 5e B02 | |
Memory Size | - | |
Voltage - Supply | 2.6V ~ 4.5V | |
Current - Receiving | 33mA | |
Current - Transmitting | 33mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 22-SMD Module |

