Round Spacer Unthreaded Steel 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Steel 0.059" (1.50mm)
97740xx943R_View2

9774015951R

DigiKey Part Number
732-7070-2-ND - Tape & Reel (TR)
732-7070-1-ND - Cut Tape (CT)
732-7070-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9774015951R
Description
ROUND SPACER STEEL 1.50MM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Steel 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
9774015951R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.107" (2.72mm)
Diameter - Outside
0.201" (5.10mm)
Between Board Height
0.059" (1.50mm)
Length - Overall
0.114" (2.90mm)
Features
Surface Mount
Material
Plating
Tin
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.689
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,94500 €9,45 €
500,84260 €42,13 €
1000,77020 €77,02 €
5000,71860 €359,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,60146 €721,75 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,19000 €