74479775222 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 2.958
Unit Price: 0,73000 €
Datasheet
2.2 µH Shielded Multilayer Inductor 700 mA 230mOhm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Multilayer Inductor 700 mA 230mOhm 0805 (2012 Metric)
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

74479775222

DigiKey Part Number
732-2953-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74479775222
Description
FIXED IND 2.2UH 700MA 230 MOHM
Customer Reference
Detailed Description
2.2 µH Shielded Multilayer Inductor 700 mA 230mOhm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
74479775222 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
500mA
Shielding
Shielded
DC Resistance (DCR)
230mOhm
Q @ Freq
10 @ 1MHz
Frequency - Self Resonant
70MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes