33 µH Shielded Drum Core, Wirewound Inductor 4.2 A 45mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µH Shielded Drum Core, Wirewound Inductor 4.2 A 45mOhm Max Nonstandard
WE-PD Series
@AskLorandt explains: Rated current of an inductor

7447709330

DigiKey Part Number
732-1244-2-ND - Tape & Reel (TR)
732-1244-1-ND - Cut Tape (CT)
732-1244-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447709330
Description
FIXED IND 33UH 4.2A 45 MOHM SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 4.2 A 45mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447709330 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.5A
Shielding
Shielded
DC Resistance (DCR)
45mOhm Max
Q @ Freq
-
Frequency - Self Resonant
8.5MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1212
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.827
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,21000 €2,21 €
102,01800 €20,18 €
501,89840 €94,92 €
1001,77970 €177,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,44416 €361,04 €
5001,33840 €669,20 €
1.2501,22439 €1.530,49 €
Manufacturers Standard Package
Unit Price without VAT:2,21000 €
Unit Price with VAT:2,62990 €