

74477030 | |
---|---|
DigiKey Part Number | 732-1694-2-ND - Tape & Reel (TR) 732-1694-1-ND - Cut Tape (CT) 732-1694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74477030 |
Description | FIXED IND 1MH 600MA 1.82 OHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 600 mA 1.82Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74477030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 mH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.82Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,06000 € | 2,06 € |
10 | 1,92100 € | 19,21 € |
50 | 1,78340 € | 89,17 € |
100 | 1,62720 € | 162,72 € |
250 | 1,45396 € | 363,49 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,14414 € | 572,07 € |
1.000 | 1,02910 € | 1.029,10 € |
Unit Price without VAT: | 2,06000 € |
---|---|
Unit Price with VAT: | 2,45140 € |