1 µH Shielded Molded Inductor 14.5 A 3.3mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Molded Inductor 14.5 A 3.3mOhm Max 2-SMD
WE-LHMI Series bottom
@AskLorandt explains: Rated current of an inductor

74437368010

DigiKey Part Number
732-3386-2-ND - Tape & Reel (TR)
732-3386-1-ND - Cut Tape (CT)
732-3386-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74437368010
Description
FIXED IND 1UH 14.5A 3.3 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 14.5 A 3.3mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
74437368010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
48.3A
Shielding
Shielded
DC Resistance (DCR)
3.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
45MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.073
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,21000 €2,21 €
102,16400 €21,64 €
501,99740 €99,87 €
1001,83140 €183,14 €
2501,74788 €436,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,51852 €759,26 €
Manufacturers Standard Package
Unit Price without VAT:2,21000 €
Unit Price with VAT:2,62990 €