3.3 µH Shielded Drum Core, Wirewound Inductor 17 A 5.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Drum Core, Wirewound Inductor 17 A 5.7mOhm Max Nonstandard
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: T-Input filter for DC/DC converter

7443320330

DigiKey Part Number
732-2141-2-ND - Tape & Reel (TR)
732-2141-1-ND - Cut Tape (CT)
732-2141-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7443320330
Description
FIXED IND 3.3UH 17A 5.7 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 17 A 5.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443320330 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
17A
Shielding
Shielded
DC Resistance (DCR)
5.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
44MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.476" L x 0.449" W (12.10mm x 11.40mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 334
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,25000 €2,25 €
102,18600 €21,86 €
502,07400 €103,70 €
1001,99660 €199,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3001,85063 €555,19 €
6001,59452 €956,71 €
Manufacturers Standard Package
Unit Price without VAT:2,25000 €
Unit Price with VAT:2,67750 €