



744273102 | |
|---|---|
DigiKey Part Number | 732-2960-2-ND - Tape & Reel (TR) 732-2960-1-ND - Cut Tape (CT) 732-2960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744273102 |
Description | CMC 11UH 2.5A 2LN 1 KOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 2.5A DCR 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744273102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Inductance @ Frequency | 11 µH @ 100 kHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.374" L x 0.327" W (9.50mm x 8.30mm) | |
Height (Max) | 0.209" (5.30mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,86700 € | 28,67 € |
| 50 | 2,58960 € | 129,48 € |
| 100 | 2,49750 € | 249,75 € |
| 500 | 2,31158 € | 1.155,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,04148 € | 2.041,48 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |












