7440430012 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1.173
Unit Price: 0,56000 €
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: 0,37109 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 5.831
Unit Price: 2,25000 €
Datasheet
1.2 µH Shielded Drum Core, Wirewound Inductor 3.1 A 20mOhm Max 1919 (4848 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2 µH Shielded Drum Core, Wirewound Inductor 3.1 A 20mOhm Max 1919 (4848 Metric)
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: LC-Input filter for DC-DC converter

7440430012

DigiKey Part Number
732-1093-2-ND - Tape & Reel (TR)
732-1093-1-ND - Cut Tape (CT)
732-1093-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7440430012
Description
FIXED IND 1.2UH 3.1A 20 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.2 µH Shielded Drum Core, Wirewound Inductor 3.1 A 20mOhm Max 1919 (4848 Metric)
Datasheet
 Datasheet
EDA/CAD Models
7440430012 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.8A
Shielding
Shielded
DC Resistance (DCR)
20mOhm Max
Q @ Freq
-
Frequency - Self Resonant
150MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1919 (4848 Metric)
Supplier Device Package
-
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,32000 €1,32 €
101,27500 €12,75 €
501,21000 €60,50 €
1001,11530 €111,53 €
2501,05164 €262,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,94762 €473,81 €
Manufacturers Standard Package
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,57080 €