1 µH Semi-Shielded Drum Core, Wirewound Inductor 5.2 A 10mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Semi-Shielded Drum Core, Wirewound Inductor 5.2 A 10mOhm Nonstandard
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: C-Input filter for DC DC converter

74404063010

DigiKey Part Number
732-5526-2-ND - Tape & Reel (TR)
732-5526-1-ND - Cut Tape (CT)
732-5526-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404063010
Description
FIXED IND 1UH 5.2A 10 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µH Semi-Shielded Drum Core, Wirewound Inductor 5.2 A 10mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74404063010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
7.5A
Shielding
Semi-Shielded
DC Resistance (DCR)
10mOhm
Q @ Freq
-
Frequency - Self Resonant
130MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
6028
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.110" (2.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 754
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,03000 €1,03 €
500,94500 €47,25 €
2500,86320 €215,80 €
5000,80208 €401,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,61137 €1.222,74 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,22570 €