
STB1560TR | |
|---|---|
DigiKey Part Number | 5009-STB1560TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STB1560TR |
Description | DIODE SCHOTTKY 60V 15A D2PAK |
Customer Reference | |
Detailed Description | Diode 60 V 15A Surface Mount D2PAK |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.2 mA @ 60 V | |
Capacitance @ Vr, F | 712pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,46300 € | 4,63 € |
| 20 | 0,45350 € | 9,07 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

