
P-USB3-001 | |
|---|---|
DigiKey Part Number | 5836-P-USB3-001-ND |
Manufacturer | |
Manufacturer Product Number | P-USB3-001 |
Description | USB3 Module - Interface Modules |
Customer Reference | |
Detailed Description | Fully enclosed USB3 interface module for FLIR TAU2. User friendly PC connection for all FLIR TAU2 cores and fully compatible with USB3 protocol. Pixel resolution is setup for specific core in 8 or 14 RAW data format. Tutorial application, Linux and Windows dll libraries and C# application code available. Camera not included. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Workswell | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Color | - | |
Resolution | 640 x 512 | |
Shutter | - | |
Lens Mount | - | |
Sensor | - | |
Type | - | |
Interface | USB 3.0 | |
Pixel Size | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 2.311" L x 1.862" W (58.70mm x 47.30mm) | |
Height (Max) | 1.807" (45.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.359,23000 € | 1.359,23 € |
| Unit Price without VAT: | 1.359,23000 € |
|---|---|
| Unit Price with VAT: | 1.617,48370 € |

