Parametric Equivalent
Parametric Equivalent

WAS310M17BM3T | |
|---|---|
DigiKey Part Number | 1697-WAS310M17BM3T-ND |
Manufacturer | |
Manufacturer Product Number | WAS310M17BM3T |
Description | SIC, MODULE, 310A, 1700V, 62MM, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1700V (1.7kV) 409A (Tc) 1630W (Tc) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1700V (1.7kV) | |
Current - Continuous Drain (Id) @ 25°C | 409A (Tc) | |
Rds On (Max) @ Id, Vgs | 5.8mOhm @ 310A, 15V | |
Vgs(th) (Max) @ Id | 3.6V @ 102mA | |
Gate Charge (Qg) (Max) @ Vgs | 996nC @ 15V | |
Input Capacitance (Ciss) (Max) @ Vds | 31500pF @ 1000V | |
Power - Max | 1630W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 668,18100 € | 6.681,81 € |
| Unit Price without VAT: | 668,18100 € |
|---|---|
| Unit Price with VAT: | 795,13539 € |



