
PT62SCMD17 | |
|---|---|
DigiKey Part Number | PT62SCMD17-ND |
Manufacturer | |
Manufacturer Product Number | PT62SCMD17 |
Description | EVAL BOARD FOR CAS300M17BM2 |
Customer Reference | |
Detailed Description | CAS300M17BM2 - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | CAS300M17BM2 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 96,94100 € | 969,41 € |
| Unit Price without VAT: | 96,94100 € |
|---|---|
| Unit Price with VAT: | 115,35979 € |


