



MOD-PWR-MM-C3M0045065J1 | |
|---|---|
DigiKey Part Number | 1697-MOD-PWR-MM-C3M0045065J1-ND |
Manufacturer | |
Manufacturer Product Number | MOD-PWR-MM-C3M0045065J1 |
Description | SPEEDVAL KIT HALF-BRIDGE POWER D |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | C3M0045065J1 MOSFET Power Management Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Power Management | |
Function | MOSFET | |
Utilized IC / Part | C3M0045065J1 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,30000 € | 91,30 € |
| Unit Price without VAT: | 91,30000 € |
|---|---|
| Unit Price with VAT: | 108,64700 € |

