
E4M0025075K1 | |
|---|---|
DigiKey Part Number | 1697-E4M0025075K1-ND |
Manufacturer | |
Manufacturer Product Number | E4M0025075K1 |
Description | MOSFETS AUTOMOTIVE 262W 3.8V NC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 80A (Tc) 262W (Tc) Through Hole TO-247-4L |
Datasheet | Datasheet |
EDA/CAD Models | E4M0025075K1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 34mOhm @ 33.5A, 15V | |
Vgs(th) (Max) @ Id | 3.8V @ 9.22mA | |
Gate Charge (Qg) (Max) @ Vgs | 119 nC @ 15 V | |
Vgs (Max) | +19V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 3055 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 262W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,28000 € | 18,28 € |
| 30 | 11,47533 € | 344,26 € |
| 120 | 9,98775 € | 1.198,53 € |
| 510 | 9,62796 € | 4.910,26 € |
| Unit Price without VAT: | 18,28000 € |
|---|---|
| Unit Price with VAT: | 21,75320 € |

