
E6D20065D | |
|---|---|
DigiKey Part Number | 1697-E6D20065D-ND |
Manufacturer | |
Manufacturer Product Number | E6D20065D |
Description | DIODE ARRAY SIC 650V 34A TO247-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 650 V 34A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 10 A |
Manufacturer Wolfspeed, Inc. | Speed No Recovery Time > 500mA (Io) |
Series | Reverse Recovery Time (trr) 0 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 50 µA @ 650 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology SiC (Silicon Carbide) Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-247-3 |
Current - Average Rectified (Io) (per Diode) 34A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6D20065D | Wolfspeed, Inc. | 20 | 1697-C6D20065D-ND | 8,30000 € | MFR Recommended |
| FFSH2065BDN-F085 | onsemi | 238 | 5556-FFSH2065BDN-F085-ND | 8,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,90000 € | 7,90 € |
| 30 | 4,61367 € | 138,41 € |
| 120 | 3,89233 € | 467,08 € |
| Unit Price without VAT: | 7,90000 € |
|---|---|
| Unit Price with VAT: | 9,40100 € |

