
E4M0015075J2-TR | |
|---|---|
DigiKey Part Number | 1697-E4M0015075J2-TR-ND - Tape & Reel (TR) 1697-E4M0015075J2-TRCT-ND - Cut Tape (CT) 1697-E4M0015075J2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E4M0015075J2-TR |
Description | MOSFETS 5128 PF 554W 3.8V 180 NC |
Manufacturer Standard Lead Time | 77 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 156A (Tc) 554W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
EDA/CAD Models | E4M0015075J2-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 55.8A, 15V | |
Vgs(th) (Max) @ Id | 3.8V @ 15.4mA | |
Gate Charge (Qg) (Max) @ Vgs | 180 nC @ 15 V | |
Vgs (Max) | +19V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 5128 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 554W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,64000 € | 29,64 € |
| 10 | 22,24000 € | 222,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 18,17009 € | 14.536,07 € |
| Unit Price without VAT: | 29,64000 € |
|---|---|
| Unit Price with VAT: | 35,27160 € |


