
E3M0160120J2-TR | |
|---|---|
DigiKey Part Number | 1697-E3M0160120J2-TR-ND - Tape & Reel (TR) 1697-E3M0160120J2-TRCT-ND - Cut Tape (CT) 1697-E3M0160120J2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3M0160120J2-TR |
Description | 160m 1200V SiC FET, TO-263-7 XL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 18A (Tc) 104W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 208mOhm @ 8.5A, 15V | |
Vgs(th) (Max) @ Id | 3.8V @ 2.33mA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 15 V | |
Vgs (Max) | +19V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 730 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 104W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,48000 € | 6,48 € |
| 10 | 4,37800 € | 43,78 € |
| 100 | 3,18960 € | 318,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,56995 € | 2.055,96 € |
| 1.600 | 2,54791 € | 4.076,66 € |
| Unit Price without VAT: | 6,48000 € |
|---|---|
| Unit Price with VAT: | 7,71120 € |

