Similar
Similar
Similar

E3M0065090D | |
|---|---|
DigiKey Part Number | E3M0065090D-ND |
Manufacturer | |
Manufacturer Product Number | E3M0065090D |
Description | SICFET N-CH 900V 35A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 900 V 35A (Tc) 125W (Tc) Through Hole TO-247-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 900 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 84.5mOhm @ 20A, 15V | |
Vgs(th) (Max) @ Id | 3.5V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 30.4 nC @ 15 V | |
Vgs (Max) | +18V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 660 pF @ 600 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case | ||
Base Product Number |




