N-Channel 650 V 37A (Tc) 131W (Tc) Through Hole TO-247-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3M0060065K

DigiKey Part Number
1697-E3M0060065K-ND
Manufacturer
Manufacturer Product Number
E3M0060065K
Description
60M 650V SIC AUTOMOTIVE MOSFET
Customer Reference
Detailed Description
N-Channel 650 V 37A (Tc) 131W (Tc) Through Hole TO-247-4L
Datasheet
 Datasheet
EDA/CAD Models
E3M0060065K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V
Rds On (Max) @ Id, Vgs
79mOhm @ 13.2A, 15V
Vgs(th) (Max) @ Id
3.6V @ 3.6mA
Gate Charge (Qg) (Max) @ Vgs
49 nC @ 15 V
Vgs (Max)
+19V, -8V
Input Capacitance (Ciss) (Max) @ Vds
1170 pF @ 600 V
FET Feature
-
Power Dissipation (Max)
131W (Tc)
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-247-4L
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
115,84000 €15,84 €
309,83100 €294,93 €
1208,51650 €1.021,98 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,84000 €
Unit Price with VAT:18,84960 €