
E3M0045065K | |
|---|---|
DigiKey Part Number | 1697-E3M0045065K-ND |
Manufacturer | |
Manufacturer Product Number | E3M0045065K |
Description | SIC, MOSFET, 45M, 650V, TO-247-4 |
Customer Reference | |
Detailed Description | N-Channel 650 V 46A (Tc) 150W (Tc) Through Hole TO-247-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 17.6A, 15V | |
Vgs(th) (Max) @ Id | 3.6V @ 4.84mA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 15 V | |
Vgs (Max) | +19V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1593 pF @ 400 V | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,44000 € | 18,44 € |
| 30 | 11,60167 € | 348,05 € |
| 120 | 10,10650 € | 1.212,78 € |
| 510 | 9,96492 € | 5.082,11 € |
| Unit Price without VAT: | 18,44000 € |
|---|---|
| Unit Price with VAT: | 21,94360 € |

