
E3M0040120K | |
|---|---|
DigiKey Part Number | 1697-E3M0040120K-ND |
Manufacturer | |
Manufacturer Product Number | E3M0040120K |
Description | SIC, MOSFET, 40M, 1200V, TO-247- |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 57A (Tc) 242W Through Hole TO-247-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 53mOhm @ 31.9A, 15V | |
Vgs(th) (Max) @ Id | 3.6V @ 8.77mA | |
Gate Charge (Qg) (Max) @ Vgs | 94 nC @ 15 V | |
Vgs (Max) | +19V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2726 pF @ 1000 V | |
Power Dissipation (Max) | 242W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,78000 € | 14,78 € |
| 30 | 9,12100 € | 273,63 € |
| 120 | 7,88217 € | 945,86 € |
| 510 | 7,50339 € | 3.826,73 € |
| Unit Price without VAT: | 14,78000 € |
|---|---|
| Unit Price with VAT: | 17,58820 € |

