
E3M0021120K | |
|---|---|
DigiKey Part Number | 1697-E3M0021120K-ND |
Manufacturer | |
Manufacturer Product Number | E3M0021120K |
Description | SIC, MOSFET, 21M, 1200V, TO-247- |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 104A (Tc) 405W (Tc) Through Hole TO-247-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 28.8mOhm @ 62.1A, 15V | |
Vgs(th) (Max) @ Id | 3.6V @ 17.1mA | |
Gate Charge (Qg) (Max) @ Vgs | 177 nC @ 15 V | |
Vgs (Max) | +19V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 5100 pF @ 1000 V | |
Power Dissipation (Max) | 405W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,45000 € | 24,45 € |
| 30 | 15,77400 € | 473,22 € |
| 120 | 14,26183 € | 1.711,42 € |
| Unit Price without VAT: | 24,45000 € |
|---|---|
| Unit Price with VAT: | 29,09550 € |

