
E3D20065D | |
|---|---|
DigiKey Part Number | 1697-E3D20065D-ND |
Manufacturer | |
Manufacturer Product Number | E3D20065D |
Description | DIODE ARRAY SIC 650V 28A TO247-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 650 V 28A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | E3D20065D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Anode | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) (per Diode) | 28A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 60 µA @ 650 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | Automotive | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,67000 € | 13,67 € |
| 30 | 8,36400 € | 250,92 € |
| 120 | 7,20058 € | 864,07 € |
| Unit Price without VAT: | 13,67000 € |
|---|---|
| Unit Price with VAT: | 16,26730 € |

