
CRD-060DD17P-2 | |
|---|---|
DigiKey Part Number | CRD-060DD17P-2-ND |
Manufacturer | |
Manufacturer Product Number | CRD-060DD17P-2 |
Description | EVAL BOARD FOR C2M1000170D |
Customer Reference | |
Detailed Description | C2M1000170D - 2 Isolated Outputs DC/DC, Step Down Evaluation Board |
Category | Voltage - Output 12V, 12V |
Manufacturer Wolfspeed, Inc. | Current - Output 4A, 100mA |
Packaging Box | Voltage - Input 300V ~ 1000V |
Part Status Obsolete | Regulator Topology Flyback |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 2 Isolated Outputs | Utilized IC / Part C2M1000170D |
Power - Output 60W |

