New Product
Mosfet Array 1700V (1.7kV) 916A (Tc) 2780W (Tc) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLB650M17HM3T

DigiKey Part Number
1697-CLB650M17HM3T-ND
Manufacturer
Manufacturer Product Number
CLB650M17HM3T
Description
SIC MODULE, 650 A, 1700 V, 62 MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 1700V (1.7kV) 916A (Tc) 2780W (Tc) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wolfspeed, Inc.
Series
-
Packaging
Box
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
2 N-Channel, Common Source (Half Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
1700V (1.7kV)
Current - Continuous Drain (Id) @ 25°C
916A (Tc)
Rds On (Max) @ Id, Vgs
1.86mOhm @ 650A, 15V
Vgs(th) (Max) @ Id
3.6V @ 305mA
Gate Charge (Qg) (Max) @ Vgs
2988nC @ 15V
Input Capacitance (Ciss) (Max) @ Vds
97300pF @ 1200V
Power - Max
2780W (Tc)
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13.360,38000 €3.360,38 €
Manufacturers Standard Package
Unit Price without VAT:3.360,38000 €
Unit Price with VAT:3.998,85220 €