
CGHV40050F | |
|---|---|
DigiKey Part Number | 1465-CGHV40050F-ND |
Manufacturer | |
Manufacturer Product Number | CGHV40050F |
Description | RF MOSFET HEMT 50V 440193 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 300 mA 0Hz ~ 4GHz 12.5dB 50W 440193 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 0Hz ~ 4GHz | |
Gain | 12.5dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 6.3A | |
Noise Figure | - | |
Current - Test | 300 mA | |
Power - Output | 50W | |
Voltage - Rated | 150 V | |
Package / Case | 440193 | |
Supplier Device Package | 440193 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,11000 € | 345,11 € |
| 10 | 299,30600 € | 2.993,06 € |
| 25 | 287,87400 € | 7.196,85 € |
| Unit Price without VAT: | 345,11000 € |
|---|---|
| Unit Price with VAT: | 410,68090 € |





