
CGH60120D-GP4 | |
|---|---|
DigiKey Part Number | 1465-CGH60120D-GP4-ND |
Manufacturer | |
Manufacturer Product Number | CGH60120D-GP4 |
Description | RF MOSFET HEMT 28V DIE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1 A 6GHz 13dB 120W Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 6GHz | |
Gain | 13dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 1 A | |
Power - Output | 120W | |
Voltage - Rated | 84 V | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 241,29900 € | 9.651,96 € |
| Unit Price without VAT: | 241,29900 € |
|---|---|
| Unit Price with VAT: | 287,14581 € |

